BETA, 27 mm Jaw Capacity Pipe Wrench, 27mm Overall, Adjustable Tap Wrench Handle
- RS Stock No.:
- 225-7164
- Mfr. Part No.:
- 1493B 27
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7164
- Mfr. Part No.:
- 1493B 27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 27 mm | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 27mm | |
| Handle Type | Adjustable Tap Wrench | |
| Finish | Phosphate | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 27 mm | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 27mm | ||
Handle Type Adjustable Tap Wrench | ||
Finish Phosphate | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Bi-hex wrench for hard-to-reach oil filter cartridges has jaw size 27 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 24mm Overall, Adjustable Tap Wrench Handle
- BETA 32mm Overall, Adjustable Tap Wrench Handle
- BETA 36mm Overall, Adjustable Tap Wrench Handle
- BETA 38mm Overall, Adjustable Tap Wrench Handle
- BETA Adjustable Tap Wrench Handle
- BETA Pipe Wrench Adjustable Tap Wrench Handle
- BETA 68mm Overall
- BETA 65mm Overall
