BETA, 17 mm Jaw Capacity Pipe Wrench, 205mm Overall
- RS Stock No.:
- 225-7515
- Mfr. Part No.:
- 3952 17
- Manufacturer:
- BETA
Subtotal (1 unit)*
€26.64
(exc. VAT)
€32.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.64 |
*price indicative
- RS Stock No.:
- 225-7515
- Mfr. Part No.:
- 3952 17
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 17 mm | |
| Non-Sparking | No | |
| Overall Length | 205mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 17 mm | ||
Non-Sparking No | ||
Overall Length 205mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA simple cone wrench with chrome-plated and has jaw size 17mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
