BETA, 57 mm Jaw Capacity Pipe Wrench, 320mm Overall, Straight Handle Non-Sparking
- RS Stock No.:
- 234-4976
- Mfr. Part No.:
- 120 32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€152.89
(exc. VAT)
€188.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.89 |
*price indicative
- RS Stock No.:
- 234-4976
- Mfr. Part No.:
- 120 32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 57 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 320mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 57 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking Yes | ||
Overall Length 320mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA wrenches is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts. ratchet opening single ended bi-hex wrenches.
Overall length 320mm
Jaw Capacity 32mm
Related links
- BETA 320mm Overall, Straight Handle Non-Sparking
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 185mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
