BETA, 18 mm Jaw Capacity Pipe Wrench, 150mm Overall
- RS Stock No.:
- 234-6141
- Mfr. Part No.:
- 1462CF 18
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.13
(exc. VAT)
€23.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.13 |
*price indicative
- RS Stock No.:
- 234-6141
- Mfr. Part No.:
- 1462CF 18
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 18 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 150mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 18 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 150mm | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Single-ended bi-hex wrench for fuel injector connectors. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Wrenches for fuel injector connectors
