BETA, 15 → 32 mm Jaw Capacity Pipe Wrench, 240mm Overall
- RS Stock No.:
- 234-6325
- Mfr. Part No.:
- 395
- Manufacturer:
- BETA
Subtotal (1 unit)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.48 |
*price indicative
- RS Stock No.:
- 234-6325
- Mfr. Part No.:
- 395
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 15 → 32 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 240mm | |
| Finish | Painted | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 15 → 32 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 240mm | ||
Finish Painted | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 395 is the hinged water tap wrench and the size of the wrench is the 15,32 mm. The overall length of this hinged water tap wrench is 240 mm.
Gives high performances
Over and above the standard values with reduced dimensions
