Huber+Suhner, 6 mm Jaw Capacity Torque Wrench, 115mm Overall, Metal Handle
- RS Stock No.:
- 261-0271
- Mfr. Part No.:
- 74_Z-0-0-352
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€415.96
(exc. VAT)
€511.63
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €415.96 |
| 5 - 9 | €387.67 |
| 10 + | €357.30 |
*price indicative
- RS Stock No.:
- 261-0271
- Mfr. Part No.:
- 74_Z-0-0-352
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Jaw Capacity | 6 mm | |
| Wrench Type | Torque Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 115mm | |
| Handle Type | Metal | |
| Finish | Black | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 9001 and ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Jaw Capacity 6 mm | ||
Wrench Type Torque Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 115mm | ||
Handle Type Metal | ||
Finish Black | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 9001 and ISO 14001 | ||
- COO (Country of Origin):
- CH
Huber+Suhner Wrench, 6mm Jaw Capacity, 115mm Overall Length - 23004027
This wrench is a Compact torque tool designed for precise tightening tasks in controlled workshop and production environments. It provides a handheld solution for torque application where a small jaw and robust build are required, and is finished in a dark surface suitable for industrial settings.
Features and Benefits:
• Metal handle offers sturdy grip and Durable handling
• 6mm jaw capacity enables small fastener engagement
• Torque-oriented design supports controlled tightening behaviour
• Black finish reduces glare and risk of surface marking
• Conforms to ISO 9001 and ISO 14001 for quality and environmental management
• 6mm jaw capacity enables small fastener engagement
• Torque-oriented design supports controlled tightening behaviour
• Black finish reduces glare and risk of surface marking
• Conforms to ISO 9001 and ISO 14001 for quality and environmental management
Applications
• Suitable for assembly of small electromechanical modules
• Ideal for maintenance of automation equipment with Compact fasteners
• Used with delicate electrical connections requiring measured torque
• Can be used for mechanical fittings in confined spaces
• Ideal for maintenance of automation equipment with Compact fasteners
• Used with delicate electrical connections requiring measured torque
• Can be used for mechanical fittings in confined spaces
What materials compose the main user-contact parts?
The tool features a metal handle and matching metal jaw components for mechanical resilience and repeatable torque transfer.
How Compact is it for use in restricted areas?
The overall length is 115 mm, allowing access into tight assemblies and recessed fastener locations.
Is it designed for intrinsically safe or non-sparking environments?
It is not specified as non-sparking, so it should not be relied upon for environments requiring non-sparking tools.
Which standards relate to its organisational production controls?
The manufacturer operates under ISO 9001 quality management and ISO 14001 environmental management systems.
Related links
- Huber+Suhner Mechanical Torque Wrench 115mm Overall
- Huber+Suhner Mechanical Torque Wrench 115mm Overall
- Huber+Suhner Mechanical Torque Wrench 115mm Overall
- Huber+Suhner Mechanical Torque Wrench 120mm Overall
- Huber+Suhner Mechanical Torque Wrench 117mm Overall
- Huber+Suhner Mechanical Torque Wrench 114mm Overall
- Huber+Suhner Mechanical Torque Wrench 105mm Overall
- Huber+Suhner Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
