SAM, 25 mm Jaw Capacity Adjustable Spanner, 264mm Overall, Comfort Grip Handle
- RS Stock No.:
- 266-8278
- Mfr. Part No.:
- 50A-25
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 266-8278
- Mfr. Part No.:
- 50A-25
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 25 mm | |
| Product Type | Wrench | |
| Overall Length | 264mm | |
| Handle Type | Comfort Grip | |
| Finish | High Gloss | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 3318, NF ISO 1711-1, NF ISO 7738, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 25 mm | ||
Product Type Wrench | ||
Overall Length 264mm | ||
Handle Type Comfort Grip | ||
Finish High Gloss | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 3318, NF ISO 1711-1, NF ISO 7738, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM combination wrenches that having combination of 2 heads with the same opening, that enabling a fast approach tightening with the open end head and powerful blocking. The flank drive head, whose 15 degree angle ensures easy operation on flat surfac
Flank drive head with surface drive
Smooth finish for a comfortable grip
Related links
- SAM 264mm Overall, Straight Handle
- SAM 305mm Overall, Comfort Grip Handle
- SAM 285mm Overall, Comfort Grip Handle
- SAM 274.5mm Overall, Comfort Grip Handle
- SAM 264mm Overall, Comfort Grip Handle
- SAM 264mm Overall, Comfort Grip Handle
- Bahco 170mm Overall, Comfort Grip Handle
- Bahco 230mm Overall, Comfort Grip Handle
