Bahco, 22 mm Jaw Capacity Open End Wrench, 200mm Overall, Comfortable Handle Handle VDE/1000V Approved
- RS Stock No.:
- 270-2406
- Mfr. Part No.:
- 6MV/10T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€305.58
(exc. VAT)
€375.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.58 |
*price indicative
- RS Stock No.:
- 270-2406
- Mfr. Part No.:
- 6MV/10T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 22 mm | |
| Wrench Type | Open End Wrench | |
| Overall Length | 200mm | |
| Non-Sparking | No | |
| Handle Type | Comfortable Handle | |
| Finish | Matt | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | For working on live equipment up to 1000 V according to IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Jaw Capacity 22 mm | ||
Wrench Type Open End Wrench | ||
Overall Length 200mm | ||
Non-Sparking No | ||
Handle Type Comfortable Handle | ||
Finish Matt | ||
VDE/1000V Approved Yes | ||
Standards/Approvals For working on live equipment up to 1000 V according to IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Wrench, 22mm Jaw Capacity, 200mm Overall Length - 6MV/10T
This open-end wrench is an essential tool for both professionals and enthusiasts in mechanical and automotive applications. With a jaw capacity of 22mm and an overall length of 200mm, it offers optimal leverage and reach for various fasteners, ensuring precision and ease of use. The comfortable handle design enhances grip while reducing fatigue, making it ideal for extended use in demanding environments. The tool also features a matt finish that enhances durability and resistance against wear.
Features & Benefits
• Designed with a comfortable handle for improved user experience
• Features a matt finish for reduced glare and enhanced durability
• Comprises high-quality construction for long-lasting performance
• VDE approved for safe use in electrical usage
• Part of a 10-piece wrench set, catering to diverse needs
Applications
• Used for automotive repairs and maintenance
• Suitable for precision assembly in mechanical
• Applied in electrical installations requiring VDE approved tools
• Ideal for adjustments and fittings in industrial machinery
• Effective for everyday household tasks and repairs
How does the jaw capacity benefit specific applications?
The 22mm jaw capacity allows for effective engagement with larger nuts and bolts, making it suitable for automotive and heavy-duty mechanical tasks.
What materials are compatible with this tool?
It is typically used on metal fasteners and fixtures, providing a firm grip without slipping, enhancing efficiency during tasks.
How does the matt finish contribute to the tool's usability?
The matt finish minimises glare, allowing for better visibility in bright conditions while also offering additional protection against scratches and wear.
Related links
- SAM 120mm Overall, Insulated Handle VDE/1000V Approved
- Gedore 200mm Overall, Straight Handle
- Gedore 200mm Overall, Straight Handle
- Gedore 200mm Overall, Straight Handle
- SAM 200mm Overall, Insulated Handle VDE/1000V Approved
- SAM 190mm Overall VDE/1000V Approved
- SAM 155mm Overall VDE/1000V Approved
- Knipex 155mm Overall VDE/1000V Approved
