SAM, 45 mm Jaw Capacity Adjustable Spanner, 385mm Overall, Straight Handle
- RS Stock No.:
- 270-9941
- Mfr. Part No.:
- 54-C15
- Manufacturer:
- SAM
Subtotal (1 unit)*
€76.45
(exc. VAT)
€94.03
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.45 |
*price indicative
- RS Stock No.:
- 270-9941
- Mfr. Part No.:
- 54-C15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 45 mm | |
| Product Type | Wrench | |
| Overall Length | 385mm | |
| Handle Type | Straight | |
| Finish | Satin | |
| Standards/Approvals | DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236, ISO 691, NF ISO 1711-1, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 45 mm | ||
Product Type Wrench | ||
Overall Length 385mm | ||
Handle Type Straight | ||
Finish Satin | ||
Standards/Approvals DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236, ISO 691, NF ISO 1711-1, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM adjustable spanner with FME clip. The product has 15 degree arc swing and chrome plated and polish head presentation. The length of the spanner is 385 mm.
L degree 15
Weight 1000 gram
