Wiha Pipe Wrench, 145 mm Overall, VDE/1000V
- RS Stock No.:
- 272-6597
- Mfr. Part No.:
- 43025
- Manufacturer:
- Wiha
Price Each**
€472.05
(exc. VAT)
€580.62
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €472.05 |
**price indicative
Related links
- BETA Pipe Wrench 16mm Jaw Capacity
- BETA Pipe Wrench 17mm Jaw Capacity
- Knipex Open-end Wrench Metric 145 mm Overall, VDE/1000V
- SAM Box Wrench 14 mm, 15 mm Jaw Capacity
- Facom Open Ended Spanner Metric VDE/1000V
- SAM Open Ended Spanner Metric VDE/1000V
- Facom Open Ended Spanner Metric VDE/1000V
- RS PRO Open Ended Spanner Metric VDE/1000V