SAM Box Wrench, 145 mm Overall, 14 mm, 15 mm Jaw Capacity
- RS Stock No.:
- 282-8803
- Mfr. Part No.:
- 86-D-14X15
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.20
(exc. VAT)
€26.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.20 |
*price indicative
- RS Stock No.:
- 282-8803
- Mfr. Part No.:
- 86-D-14X15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Straight tube wrench has two different openings per wrench. This wrench has hexagonal body and 6 flat head.
Chrome plate finish
DIN ISO 691 and ISO 2236 standard
DIN ISO 691 and ISO 2236 standard
Related links
- SAM Box Wrench 23 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 24 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 28 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 32 mm Jaw Capacity, Standard Handle
- SAM Box Wrench 30 mm Jaw Capacity, Standard Handle
- Knipex Box Wrench 14 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 15 mm Jaw Capacity VDE/1000V Approved
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle
