SAM, 115 mm Jaw Capacity Ring Slugging, 450mm Overall, Standard Handle
- RS Stock No.:
- 282-7277
- Mfr. Part No.:
- 108-115
- Manufacturer:
- SAM
Subtotal (1 unit)*
€948.96
(exc. VAT)
€1,167.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €948.96 |
*price indicative
- RS Stock No.:
- 282-7277
- Mfr. Part No.:
- 108-115
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Ring Slugging | |
| Jaw Capacity | 115 mm | |
| Overall Length | 450mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| Finish | Epoxy Powder | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Ring Slugging | ||
Jaw Capacity 115 mm | ||
Overall Length 450mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
Finish Epoxy Powder | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Wrench is a ring slugging wrench. Ideal for blocking nuts in heavy mechanical industries. Used with a sledgehammer, hammer or pneumatic hammer.
Epoxy finish
Extra strong wrench
12 Flat flank drive head
