SAM, 12 → 13 mm Jaw Capacity Ratchet Combination Spanner, 145mm Overall, Standard Handle
- RS Stock No.:
- 282-8256
- Mfr. Part No.:
- 217-12-13
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8256
- Mfr. Part No.:
- 217-12-13
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 12 → 13 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 145mm | |
| Handle Type | Standard | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 12 → 13 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 145mm | ||
Handle Type Standard | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Wrench is a Ratchet wrench 12 and 13 mm. This wrench has length of 145 mm and 90 g weight.
Reversal by overturning
