SAM, 28 mm Jaw Capacity Box Wrench, 200mm Overall, Standard Handle
- RS Stock No.:
- 282-8798
- Mfr. Part No.:
- 86-28
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8798
- Mfr. Part No.:
- 86-28
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 28 mm | |
| Wrench Type | Box Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| Handle Type | Standard | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 2236, ISO 691, ISO 2236, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 28 mm | ||
Wrench Type Box Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 200mm | ||
Handle Type Standard | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals NF ISO 691, NF ISO 2236, ISO 691, ISO 2236, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Box wrench has hexagonal body and ribbed bow with an excellent resistance. It is made from carbon steel with polish chrome plated finishing.
Small bulky facilitate access to nuts
DIN ISO 691 and ISO 2236 standard
