Bahco Open End Wrench, 40 mm Overall, 10 mm Jaw Capacity

Subtotal (1 unit)*

€41.90

(exc. VAT)

€51.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.90

*price indicative

RS Stock No.:
283-0527
Mfr. Part No.:
97-10
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Wrench Type

Open End Wrench

Jaw Capacity

10 mm

Overall Length

40mm

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Open-End Metric Wrench equipped with a rectangular connector insert is affixed to the torque wrench through the use of a spring-loaded retractable pin. Suitable for 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, TAWM24 wrenches.

Range covers from 9x12 to 27x36 receivers, from 7 to 90 mm openings, from 9 to 3,000 N·m

Related links