Bahco, 15 mm Jaw Capacity Open End Wrench, 40mm Overall
- RS Stock No.:
- 283-0532
- Mfr. Part No.:
- 97-15
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€44.02
(exc. VAT)
€54.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.02 |
*price indicative
- RS Stock No.:
- 283-0532
- Mfr. Part No.:
- 97-15
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 15 mm | |
| Product Type | Wrench | |
| Wrench Type | Open End Wrench | |
| Overall Length | 40mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 15 mm | ||
Product Type Wrench | ||
Wrench Type Open End Wrench | ||
Overall Length 40mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Open-End Metric Wrench equipped with a rectangular connector insert is affixed to the torque wrench through the use of a spring-loaded retractable pin. Suitable for 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, TAWM24 wrenches.
Range covers from 9x12 to 27x36 receivers, from 7 to 90 mm openings, from 9 to 3,000 N·m
