Virax, 38 mm Jaw Capacity Basin Wrench, 210mm Overall
- RS Stock No.:
- 283-9959
- Mfr. Part No.:
- 261400
- Manufacturer:
- Virax
Subtotal (1 unit)*
€74.14
(exc. VAT)
€91.19
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.14 |
*price indicative
- RS Stock No.:
- 283-9959
- Mfr. Part No.:
- 261400
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Wrench | |
| Jaw Capacity | 38 mm | |
| Wrench Type | Basin Wrench | |
| Non-Sparking | No | |
| Overall Length | 210mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Wrench | ||
Jaw Capacity 38 mm | ||
Wrench Type Basin Wrench | ||
Non-Sparking No | ||
Overall Length 210mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Sanicrom Basin wrench for nuts and connections on washbasins, bathtubs, sinks or bidets. Is designed for tightening and loosening in difficult-to-reach locations.
Self-tightening jaw design
2 interchangeable jaws
