CK, 28 mm Jaw Capacity Adjustable, 200mm Overall, Plastic Handle

Image representative of range

Subtotal (1 unit)*

€37.02

(exc. VAT)

€45.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.02

*price indicative

RS Stock No.:
330-4822
Mfr. Part No.:
T4365 200
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Wrench

Jaw Capacity

28 mm

Wrench Type

Adjustable

Overall Length

200mm

Non-Sparking

No

Handle Type

Plastic

Finish

Chrome

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Sure Drive adjustable spanners


Chrome-vanadium steel adjustable spanners, matt chrome finish.

Handle sleeved in soft plastic.

Metric and imperial graduation.

Sure Drive profiled jaws ensure that screw heads are held without damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy