Bahco, 34 mm Jaw Capacity Adjustable Spanner, 310mm Overall, Insulated Handle VDE/1000V Approved
- RS Stock No.:
- 688-0240
- Mfr. Part No.:
- 8073V
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€92.50
(exc. VAT)
€113.78
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.50 |
*price indicative
- RS Stock No.:
- 688-0240
- Mfr. Part No.:
- 8073V
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 34 mm | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 310mm | |
| Handle Type | Insulated | |
| Finish | Chrome | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 34 mm | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 310mm | ||
Handle Type Insulated | ||
Finish Chrome | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Bahco Wrench, 34mm Jaw Capacity, 310mm Overall Length - 8073V
This adjustable spanner is a crucial tool for professionals in automation, electronics, electrical, and mechanical industries. Its adaptable design allows it to tackle a wide range of fastening tasks, ensuring efficiency in demanding conditions. With VDE approval, it addresses safety considerations when dealing with electrical components.
Features & Benefits
• Chrome finish provides resistance to corrosion and wear
• Jaw capacity of 34mm accommodates various nut sizes
• Ergonomic design promotes comfortable and effective use
• VDE/1000V approval meets stringent safety standards
Applications
• Suitable for electrical installations requiring insulated tools
• Effective for mechanical repairs needing a sturdy spanner
• Ideal for assembling and disassembling components in automation
How does the insulated handle enhance safety?
The insulated handle protects against electric shock when working on live circuits, making it appropriate for electrical tasks.
What is the significance of jaw capacity when selecting a spanner?
A jaw capacity of 34mm offers flexibility in handling nuts and bolts of various sizes, reducing the need for multiple tools.
Can this tool be used in wet conditions?
Although it is designed for durability, prolonged exposure to moisture should be avoided, as it may affect the tool's lifespan despite its chrome finish.
What maintenance is recommended to extend its lifespan?
Regular cleaning and storing the tool in a dry environment can prevent corrosion and ensure it remains in optimal working condition for a longer duration.
Related links
- Bahco 255mm Overall, Insulated Handle VDE/1000V Approved
- Bahco 205mm Overall, Insulated Handle VDE/1000V Approved
- Bahco 390mm Overall, Insulated Handle VDE/1000V Approved
- Bahco 165mm Overall, Insulated Handle VDE/1000V Approved
- Facom 310mm Overall, Insulated Handle
- Facom 260mm Overall, Insulated Handle VDE/1000V Approved
- Facom 210mm Overall, Insulated Handle VDE/1000V Approved
- Penta 200mm Overall, Insulated Handle VDE/1000V Approved
