Van Damme Male XLR3 to Female XLR3 XLR Cable, 15 m
- RS Stock No.:
- 737-3712
- Mfr. Part No.:
- 101-076-001
- Manufacturer:
- Van Damme
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3712
- Mfr. Part No.:
- 101-076-001
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector Type A | XLR3 | |
| Product Type | XLR Cable | |
| Connector Type B | XLR3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 15m | |
| Standards/Approvals | lead free RoHS compliant | |
| Series | Tour Grade Classic XKE | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A XLR3 | ||
Product Type XLR Cable | ||
Connector Type B XLR3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 15m | ||
Standards/Approvals lead free RoHS compliant | ||
Series Tour Grade Classic XKE | ||
- COO (Country of Origin):
- GB
XLR to XLR Cable Assemblies
Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.
Related links
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 1 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 2 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 3 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 20 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable, 10 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
