Login / Register to access your benefits
Recently searched

    Neutrik Cable Mount XLR Connectors, Male, 50 V, 4 Way, Silver over Nickel Plating

    Bulk discount available

    Subtotal (1 box of 25 units)*

    €133.49

    (exc. VAT)

    €164.19

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 61 unit(s), ready to ship from another location
    Box(es)
    Per Box
    Per unit*
    1 - 4€133.49€5.34
    5 - 9€126.82€5.073
    10 - 24€120.14€4.806
    25 - 49€113.46€4.538
    50 +€106.79€4.272

    *price indicative

    RS Stock No.:
    166-175
    Mfr. Part No.:
    NC4MXX-D25
    Manufacturer:
    Neutrik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Neutrik

    Number of Contacts

    4

    Gender

    Male

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Colour

    Natural

    Contact Plating

    Silver over Nickel

    Housing Material

    Zinc

    Termination Method

    Solder

    Current Rating

    10A

    Voltage Rating

    50 V

    Contact Material

    Brass

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +80°C

    Related links