Neutrik Cable Mount XLR Connector, Right Angle, Male, 50 V, 4 Way, Gold over Nickel Plating
- RS Stock No.:
- 719-1869
- Distrelec Article No.:
- 142-33-664
- Mfr. Part No.:
- NC4MRX-B
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€14.69
(exc. VAT)
€18.07
(inc. VAT)
In Stock
- 363 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €14.69 |
5 - 9 | €13.98 |
10 - 24 | €13.22 |
25 - 49 | €12.53 |
50 + | €11.75 |
*price indicative
- RS Stock No.:
- 719-1869
- Distrelec Article No.:
- 142-33-664
- Mfr. Part No.:
- NC4MRX-B
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 4 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Colour | Black Metallic | |
Contact Plating | Gold over Nickel | |
Housing Material | Zinc | |
Termination Method | Solder | |
Current Rating | 10A | |
Voltage Rating | 50 V | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Colour Black Metallic | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Cable Mount XLR Connector Male 4 Way, Silver Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Plating
- Neutrik Cable Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Cable Mount XLR Connector Male 3 Way, Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V ac Gold Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Plating
- Neutrik Through Hole XLR Connector Male 5 Way, Gold over Nickel Plating
- Neutrik Cable Mount XLR Connector <50 V Au over Ni Plating