Deltron Cable Mount XLR Connector, Male, 50 V ac, 5 Way, Silver Plating
- RS Stock No.:
- 180-6773
- Mfr. Part No.:
- 709-0500
- Manufacturer:
- Deltron
Bulk discount available
Subtotal (1 unit)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €9.12 |
5 - 9 | €8.46 |
10 - 24 | €7.85 |
25 - 49 | €7.32 |
50 + | €6.90 |
*price indicative
- RS Stock No.:
- 180-6773
- Mfr. Part No.:
- 709-0500
- Manufacturer:
- Deltron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deltron | |
Number of Contacts | 5 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Contact Plating | Silver | |
Housing Material | Zinc Alloy | |
Termination Method | Crimp | |
Current Rating | 7.5A | |
Voltage Rating | 50 V ac | |
Contact Material | Brass | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Deltron | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Crimp | ||
Current Rating 7.5A | ||
Voltage Rating 50 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating