Deltron Cable XLR Connector, Straight, 50V Male, 5 Way, Silver Plating
- RS Stock No.:
- 180-6754
- Mfr. Part No.:
- 701-0500
- Manufacturer:
- Deltron
Get a bulk buy discount
Add 5 more to save €4.15
View bulk pricing optionsSubtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.31 | - |
| 5 - 9 | €9.48 | €4.15 |
| 10 - 24 | €9.07 | €12.40 |
| 25 - 49 | €8.84 | €36.75 |
| 50 + | €8.57 | €87.00 |
*price indicative
- RS Stock No.:
- 180-6754
- Mfr. Part No.:
- 701-0500
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 7.5A | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Voltage | 50V | |
| Minimum Operating Temperature | 25°C | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Length | 67.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 7.5A | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Voltage 50V | ||
Minimum Operating Temperature 25°C | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Length 67.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
A range of audio & video connectors incorporating many innovative features.Assembly and disassembly is screw less and is achieved by a few quick turns of the back shell.
Available in satin nickel or matt black finish,with silver gold plated contacts.
The Strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
Related links
- Deltron Cable XLR Connector 50V ac Male Silver Plating
- Deltron Cable XLR Connector 50V ac Male Silver Plating
- Deltron Cable XLR Connector 50V ac Male Silver Plating
- Deltron Cable XLR Connector 50V Female Silver Plating
- Deltron Cable XLR Connector 50V ac Female Silver Plating
- Deltron Cable XLR Connector 50V Male Silver Plating
- Deltron Panel XLR Connector 50V Male Silver Plating
- Deltron Cable XLR Connector 50V ac Female Silver Plating
