Re-An Products Cable XLR Connector, Straight Male, 5 Way, Silver Plating
- RS Stock No.:
- 251-9084
- Mfr. Part No.:
- RC5M-BAG
- Manufacturer:
- Re-An Products
Get a bulk buy discount
Add 10 more to save €4.90
View bulk pricing optionsSubtotal (1 unit)*
€5.43
(exc. VAT)
€6.68
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.43 | - |
| 10 - 24 | €4.94 | €4.90 |
| 25 - 49 | €4.79 | €16.00 |
| 50 + | €4.70 | €36.50 |
*price indicative
- RS Stock No.:
- 251-9084
- Mfr. Part No.:
- RC5M-BAG
- Manufacturer:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Black Plated | |
| Termination Type | Solder | |
| Contact Material | Bronze | |
| Contact Gender | Male | |
| Series | RC5M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Black Plated | ||
Termination Type Solder | ||
Contact Material Bronze | ||
Contact Gender Male | ||
Series RC5M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Neutrik XLR connectors are ergonomic design connectors, which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.
Contact resistance ≤ 5 mΩ
Rated current 10
Lifetime >1,000 mating cycles
Related links
- Re-An Products Cable XLR Connector 5 Way, Silver Plating
- Re-An Products Cable XLR Connector 5 Way, Gold Plating
- Re-An Products Cable XLR Connector 3 Way, Silver Plating
- Re-An Products Cable XLR Connector 5 Way, Silver Plating
- RS PRO Cable XLR Connector 5 Way, Silver Plating
- Re-An Products Cable XLR Connector 5 Way, Silver Plating
- Re-An Products Cable XLR Connector 3 Way, Silver Plating
- Re-An Products Cable XLR Connector 5 Way, Silver Plating
