Login / Register to access your benefits
Recently searched

    Amphenol Industrial Chassis Mount XLR Connector, Female, IP40, 133 V, 4 Way, Silver Plating

    Bulk discount available

    Subtotal (1 box of 25 units)*

    €235.375

    (exc. VAT)

    €289.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 02 December 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    25 - 25€9.415€235.375
    50 - 75€8.925€223.125
    100 - 225€8.52€213.00
    250 - 475€8.116€202.90
    500 +€7.796€194.90

    *price indicative

    RS Stock No.:
    261-7552
    Mfr. Part No.:
    AC4FDZB
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Number of Contacts

    4

    Connector Type

    XLR

    Gender

    Female

    Mounting Type

    Chassis Mount

    Body Orientation

    Straight

    IP Rating

    IP40

    Colour

    Black

    Contact Plating

    Silver

    Current Rating

    10A

    Voltage Rating

    133 V

    Related links