Amphenol Industrial Chassis Mount XLR Connector, Horizontal, Female, IP40, 133 V, 5 Way, Gold over Nickel Plating
- RS Stock No.:
- 261-7564
- Mfr. Part No.:
- AC5FAH-AU-B
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €3.58 |
10 - 24 | €3.45 |
25 - 49 | €3.33 |
50 + | €3.16 |
*price indicative
- RS Stock No.:
- 261-7564
- Mfr. Part No.:
- AC5FAH-AU-B
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 5 | |
Connector Type | XLR | |
Gender | Female | |
Mounting Type | Chassis Mount | |
Body Orientation | Horizontal | |
IP Rating | IP40 | |
Colour | Black | |
Contact Plating | Gold over Nickel | |
Current Rating | 3A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Connector Type XLR | ||
Gender Female | ||
Mounting Type Chassis Mount | ||
Body Orientation Horizontal | ||
IP Rating IP40 | ||
Colour Black | ||
Contact Plating Gold over Nickel | ||
Current Rating 3A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating