Amphenol Industrial Chassis Mount XLR Connector, Vertical, Male, IP40, 133 V, 5 Way, Gold over Nickel Plating
- RS Stock No.:
- 261-7575
- Mfr. Part No.:
- AC5MAV-AU-B
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 100 units)*
€322.60
(exc. VAT)
€396.80
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | €3.226 | €322.60 |
200 - 400 | €3.071 | €307.10 |
500 - 900 | €2.948 | €294.80 |
1000 + | €2.842 | €284.20 |
*price indicative
- RS Stock No.:
- 261-7575
- Mfr. Part No.:
- AC5MAV-AU-B
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 5 | |
Connector Type | XLR | |
Gender | Male | |
Mounting Type | Chassis Mount | |
Body Orientation | Vertical | |
Colour | Black | |
IP Rating | IP40 | |
Contact Plating | Gold over Nickel | |
Current Rating | 3A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Connector Type XLR | ||
Gender Male | ||
Mounting Type Chassis Mount | ||
Body Orientation Vertical | ||
Colour Black | ||
IP Rating IP40 | ||
Contact Plating Gold over Nickel | ||
Current Rating 3A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating