Amphenol Industrial Chassis Mount XLR Connector, Female, IP00, 50 V, 6 Way, Nickel Plating
- RS Stock No.:
- 261-7891
- Mfr. Part No.:
- AG6FCRV
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 100 units)*
€1,380.30
(exc. VAT)
€1,697.80
(inc. VAT)
Temporarily out of stock
- 999,999,900 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | €13.803 | €1,380.30 |
200 - 400 | €13.141 | €1,314.10 |
500 - 900 | €12.616 | €1,261.60 |
1000 + | €12.161 | €1,216.10 |
*price indicative
- RS Stock No.:
- 261-7891
- Mfr. Part No.:
- AG6FCRV
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | Mini XLR Connector | |
Number of Contacts | 6 | |
Gender | Female | |
Mounting Type | Chassis Mount | |
Body Orientation | Straight | |
Colour | Black, Silver | |
IP Rating | IP00 | |
Contact Plating | Nickel | |
Current Rating | 1.2A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type Mini XLR Connector | ||
Number of Contacts 6 | ||
Gender Female | ||
Mounting Type Chassis Mount | ||
Body Orientation Straight | ||
Colour Black, Silver | ||
IP Rating IP00 | ||
Contact Plating Nickel | ||
Current Rating 1.2A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Industrial Chassis Mount XLR Connector IP00 6 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 4 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 5 Way, Nickel Plating
- Amphenol Industrial Cable Mount XLR Connector IP00 6 Way, Nickel Plating
- Amphenol Industrial Cable Mount XLR Connector IP00 5 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 6 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 4 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 5 Way, Nickel Plating