Amphenol Industrial Cable Mount XLR Connector, Male, IP40, 133 V, 3 Way, Silver Plating
- RS Stock No.:
- 261-7904
- Mfr. Part No.:
- AX3MB
- Manufacturer:
- Amphenol Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 261-7904
- Mfr. Part No.:
- AX3MB
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | XLR | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
IP Rating | IP40 | |
Colour | Black | |
Contact Plating | Silver | |
Current Rating | 15A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Black | ||
Contact Plating Silver | ||
Current Rating 15A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 6 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating