Login / Register to access your benefits
Recently searched

    Amphenol Industrial Cable Mount XLR Connector, Female, IP40, 133 V, 5 Way, Gold Plating

    Bulk discount available

    Subtotal (1 box of 100 units)*

    €1,116.60

    (exc. VAT)

    €1,373.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 25 December 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    100 - 100€11.166€1,116.60
    200 - 400€10.63€1,063.00
    500 - 900€10.206€1,020.60
    1000 +€9.837€983.70

    *price indicative

    RS Stock No.:
    261-7920
    Mfr. Part No.:
    AX5FB-AU
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Connector Type

    XLR

    Number of Contacts

    5

    Gender

    Female

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    IP Rating

    IP40

    Colour

    Black

    Contact Plating

    Gold

    Current Rating

    7.5A

    Voltage Rating

    133 V

    Related links