Amphenol Industrial Chassis Mount XLR Connector, Horizontal, Female, IP40, 125 V, 1 Way, Nickel, Silver Plating
- RS Stock No.:
- 261-7985
- Distrelec Article No.:
- 300-30-583
- Mfr. Part No.:
- RJX8FD5T
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€16.10
(exc. VAT)
€19.80
(inc. VAT)
Temporarily out of stock
- 62 unit(s) shipping from 16 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €16.10 |
10 - 24 | €15.46 |
25 - 49 | €14.94 |
50 + | €14.18 |
*price indicative
- RS Stock No.:
- 261-7985
- Distrelec Article No.:
- 300-30-583
- Mfr. Part No.:
- RJX8FD5T
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | Ethernet | |
Number of Contacts | 1 | |
Gender | Female | |
Mounting Type | Chassis Mount | |
Body Orientation | Horizontal | |
IP Rating | IP40 | |
Colour | Black, Silver | |
Contact Plating | Nickel, Silver | |
Current Rating | 1.5A | |
Voltage Rating | 125 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type Ethernet | ||
Number of Contacts 1 | ||
Gender Female | ||
Mounting Type Chassis Mount | ||
Body Orientation Horizontal | ||
IP Rating IP40 | ||
Colour Black, Silver | ||
Contact Plating Nickel, Silver | ||
Current Rating 1.5A | ||
Voltage Rating 125 V | ||
Related links
- Amphenol Industrial Chassis Mount XLR Connector Female 125 V Nickel, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 125 V ac Gold over Nickel Plating
- Amphenol Industrial PCB Mount XLR Connector Female 125 V ac Gold Plating
- Amphenol Industrial Panel Mount XLR Connector Female 125 V ac Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 50 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- RS PRO Cable Mount XLR Connector 250 V ac Nickel, Silver Plating