Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 4 Way, Silver Plating
- RS Stock No.:
- 628-5673
- Distrelec Article No.:
- 142-40-024
- Mfr. Part No.:
- TA4FX
- Manufacturer:
- Switchcraft
Bulk discount available
Subtotal (1 unit)*
€23.98
(exc. VAT)
€29.50
(inc. VAT)
In Stock
- 335 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €23.98 |
10 - 24 | €23.26 |
25 + | €22.63 |
*price indicative
- RS Stock No.:
- 628-5673
- Distrelec Article No.:
- 142-40-024
- Mfr. Part No.:
- TA4FX
- Manufacturer:
- Switchcraft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Switchcraft | |
Number of Contacts | 4 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Silver | |
Housing Material | Zinc | |
Termination Method | Solder | |
Current Rating | 5A | |
Voltage Rating | 125 V ac | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 125 V ac | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Panel Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount Miniature Connector 125 V ac Silver Plating
- Switchcraft Panel Mount XLR Connector 125 V ac Silver Plating