Login / Register to access your benefits
Recently searched

    Amphenol Industrial Cable Mount XLR Connector, Male, 133 V ac, 3 Way, Silver Plating

    Bulk discount available

    Subtotal (1 unit)*

    €5.20

    (exc. VAT)

    €6.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 114 unit(s) shipping from 20 August 2025
    • Plus 100 unit(s) shipping from 29 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€5.20
    5 - 9€4.93
    10 - 24€4.66
    25 +€4.41

    *price indicative

    RS Stock No.:
    666-0522
    Mfr. Part No.:
    AC3MMBJ
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Number of Contacts

    3

    Gender

    Male

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Contact Plating

    Silver

    Housing Material

    PET

    Termination Method

    Solder

    Current Rating

    1A

    Voltage Rating

    133 V ac

    Contact Material

    Brass

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +75°C

    Related links