Amphenol Industrial Panel Mount XLR Connector, Male, 3 Way, Silver Plating
- RS Stock No.:
- 666-0636
- Mfr. Part No.:
- AC3MMPNZB
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €5.04 |
5 - 14 | €4.89 |
15 - 24 | €4.74 |
25 - 49 | €4.53 |
50 + | €4.26 |
*price indicative
- RS Stock No.:
- 666-0636
- Mfr. Part No.:
- AC3MMPNZB
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Silver | |
Housing Material | Zinc Alloy | |
Termination Method | Solder | |
Current Rating | 15A | |
Contact Material | Brass | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Current Rating 15A | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Related links
- Amphenol Industrial Panel Mount XLR Connector 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 3 Way, Silver Plating
- Amphenol Industrial Panel Mount XLR Connector 4 Way, Silver Plating
- Amphenol Industrial Panel Mount XLR Connector 6 Way, Silver Plating
- Amphenol PCD US Cable Mount XLR Connector 3 Way, Silver Plating
- Switchcraft Cable Mount XLR Connector 3 Way, Silver Plating
- RS PRO Cable Mount XLR Connector 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V Silver Plating