Login / Register to access your benefits
Recently searched

    Neutrik Panel Mount XLR Connector, Male, 50 V, 5 Way, Gold over Nickel Plating

    Bulk discount available

    Subtotal (1 unit)*

    €28.48

    (exc. VAT)

    €35.03

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 107 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 14€28.48
    15 - 49€26.26
    50 - 99€24.37
    100 +€23.35

    *price indicative

    RS Stock No.:
    694-9355
    Mfr. Part No.:
    NC5MPR-HD
    Manufacturer:
    Neutrik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Neutrik

    Number of Contacts

    5

    Gender

    Male

    Mounting Type

    Panel Mount

    Body Orientation

    Straight

    Contact Plating

    Gold over Nickel

    Housing Material

    Nylon

    Termination Method

    Solder

    Current Rating

    7.5A

    Voltage Rating

    50 V

    Contact Material

    Brass

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +80°C

    Related links