REAN Products Chassis Mount Miniature Connector, Male, 3 Way, Gold Plating
- RS Stock No.:
- 694-9386
- Distrelec Article No.:
- 142-50-164
- Mfr. Part No.:
- RT3MP
- Manufacturer:
- Re-An Products
Bulk discount available
Subtotal (1 unit)*
€2.72
(exc. VAT)
€3.35
(inc. VAT)
In Stock
- 246 unit(s) ready to ship from another location
- Plus 870 unit(s) shipping from 21 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | €2.72 |
15 - 49 | €2.47 |
50 - 99 | €2.18 |
100 + | €1.96 |
*price indicative
- RS Stock No.:
- 694-9386
- Distrelec Article No.:
- 142-50-164
- Mfr. Part No.:
- RT3MP
- Manufacturer:
- Re-An Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Re-An Products | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Chassis Mount | |
Body Orientation | Straight | |
Colour | Black | |
Contact Plating | Gold | |
Housing Material | Zinc | |
Termination Method | Solder | |
Current Rating | 5A | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Re-An Products | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Chassis Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Contact Plating Gold | ||
Housing Material Zinc | ||
Termination Method Solder | ||
Current Rating 5A | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- REAN Products Chassis Mount Miniature Connector 4 Way, Gold Plating
- REAN Products Cable Mount Miniature Connector 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 3 Way, Gold Plating
- Deltron Cable Mount XLR Connector 50 V ac Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating
- Re-An Products Cable Mount Miniature Connector 4 Way, Gold Plating
- REAN Products Cable Mount Miniature Connector 4 Way, Gold Plating
- Neutrik Cable Mount XLR Connector IP65 3 Way, Gold Plating