- RS Stock No.:
- 694-9399
- Mfr. Part No.:
- RT4FC-B-W
- Manufacturer:
- Re-An Products
324 In stock for delivery within 2 working days
Added
Price Each
€3.84
(exc. VAT)
€4.72
(inc. VAT)
Units | Per unit |
1 - 14 | €3.84 |
15 - 49 | €3.65 |
50 - 99 | €3.54 |
100 + | €3.42 |
- RS Stock No.:
- 694-9399
- Mfr. Part No.:
- RT4FC-B-W
- Manufacturer:
- Re-An Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
Tiny XLR Water Resistant Cable Connectors
Robust metal housing
High noise immunity and EMI protection
Water resistant due to sealing boot
Rugged locking mechanism ensure secure locking system
High noise immunity and EMI protection
Water resistant due to sealing boot
Rugged locking mechanism ensure secure locking system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black |
Contact Plating | Gold |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 5A |
Contact Material | Bronze |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |