Switchcraft Cable Mount XLR Connector, Male, 500 V ac, 3 Way, Silver Plating
- RS Stock No.:
- 810-4652
- Mfr. Part No.:
- AAA3MZH
- Manufacturer:
- Switchcraft
Bulk discount available
Subtotal (1 unit)*
€9.73
(exc. VAT)
€11.97
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | €9.73 |
5 - 9 | €9.47 |
10 - 24 | €9.19 |
25 - 49 | €8.96 |
50 + | €8.74 |
*price indicative
- RS Stock No.:
- 810-4652
- Mfr. Part No.:
- AAA3MZH
- Manufacturer:
- Switchcraft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Switchcraft | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Silver | |
Termination Method | Spring | |
Current Rating | 15A | |
Voltage Rating | 500 V ac | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +65°C | |
Select all | ||
---|---|---|
Brand Switchcraft | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Termination Method Spring | ||
Current Rating 15A | ||
Voltage Rating 500 V ac | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Related links
- Switchcraft Panel Mount XLR Connector 500 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 3 Way, Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 4 Way, Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 3 Way, Silver Plating