Neutrik PCB Mount XLR Connectors, Female, <50 V ac, 5 Way, Gold Plating

Bulk discount available

Subtotal (1 unit)*

€5.86

(exc. VAT)

€7.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 29 January 2026
  • Plus 100 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14€5.86
15 - 49€5.28
50 +€4.68

*price indicative

RS Stock No.:
909-3736
Distrelec Article No.:
142-40-487
Mfr. Part No.:
RSNC5FAH-D
Manufacturer:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

5

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold

Housing Material

Plastic

Termination Method

Screw

Current Rating

3A

Voltage Rating

<50 V ac

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

A Series Chassis Connector


Smallest size chassis mount connector to enable the highest packing density
Plastic housing with a steel latch lock or a retention spring
Fork type contacts with hard gold plating and polished contact areas

Related links