Neutrik PCB Mount XLR Connectors, Male, <50 V ac, 3 Way, Gold Plating
- RS Stock No.:
- 909-3727
- Mfr. Part No.:
- RSNC3MBH-B
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€5.42
(exc. VAT)
€6.67
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | €5.42 |
15 - 49 | €4.70 |
50 + | €4.18 |
*price indicative
- RS Stock No.:
- 909-3727
- Mfr. Part No.:
- RSNC3MBH-B
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | PCB Mount | |
Body Orientation | Straight | |
Colour | Black | |
Contact Plating | Gold | |
Housing Material | Plastic | |
Termination Method | Screw | |
Current Rating | 6A | |
Voltage Rating | <50 V ac | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Contact Plating Gold | ||
Housing Material Plastic | ||
Termination Method Screw | ||
Current Rating 6A | ||
Voltage Rating <50 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik PCB Mount XLR Connectors <50 V ac Gold Plating
- Neutrik PCB Mount XLR Connectors Male 5 Way, Gold Plating
- Neutrik PCB Mount XLR Connectors Female 3 Way, Gold Plating
- Neutrik PCB Mount XLR Connectors <50 V ac Gold Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Plating
- Neutrik Cable Mount XLR Connector 50 V ac Gold Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Alloy over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating