- RS Stock No.:
- 445-1531
- Mfr. Part No.:
- 0028405
- Manufacturer:
- Lapp
16 In stock for delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€161.99
(exc. VAT)
€199.25
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €161.99 | €1.62 |
*price indicative |
- RS Stock No.:
- 445-1531
- Mfr. Part No.:
- 0028405
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Data Cable, 120nF/km Operating Capacitance, 500V Peak Operating Voltage - UNITRONIC LiYY Series - 0028405
Keep your telecommunication devices in the know with this data cable from LAPP. Its fine-wire copper cores are highly conductive for ultra-fast transmissions without signal loss. Rest easy, as the PVC sheath shrugs off abrasion and wear. Thanks to a broad operating temperature range of -40°C to +80°C, this unit keeps its cool in harsh industrial environments.
Features & Benefits
• Cores are colour-coded for ease of identification during wiring
• Self-extinguishing for safety in the event of a fire
• PVC core insulation for shock-free handling and electrical safety
• Self-extinguishing for safety in the event of a fire
• PVC core insulation for shock-free handling and electrical safety
Applications
• Telecommunications networks
• Commercial offices
• Control equipment
• Consumer electronics
• Commercial offices
• Control equipment
• Consumer electronics
Can I install this cable in tight spaces?
Yes. Thanks to a compact outer diameter of 5.5mm, it's a sure fit for areas where space is limited.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
Shield Type | Unshielded |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYY |
Outer Diameter | 5.5mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +80°C |
Core Strands | 7/0.25 mm |
Series | UNITRONIC LiYY |
Standards Met | IEC 60332-1-2 |
Voltage Rating | 500 V |
- RS Stock No.:
- 445-1531
- Mfr. Part No.:
- 0028405
- Manufacturer:
- Lapp