DiodesZetex 2, 5.1 V Zener Diode, Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- RS Stock No.:
- 122-0007
- Mfr. Part No.:
- AZ23C5V1-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€99.00
(exc. VAT)
€123.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.033 | €99.00 |
*price indicative
- RS Stock No.:
- 122-0007
- Mfr. Part No.:
- AZ23C5V1-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage Vz | 5.1V | |
| Product Type | Zener Diode | |
| Diode Configuration | Common Anode | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOT-23 | |
| Zener Type | ESD Suppressor | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 480Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | AZ23C5V1 | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0.01%/°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage Vz 5.1V | ||
Product Type Zener Diode | ||
Diode Configuration Common Anode | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOT-23 | ||
Zener Type ESD Suppressor | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 480Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Series AZ23C5V1 | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0.01%/°C | ||
- COO (Country of Origin):
- CN
