Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 122-0290
- Mfr. Part No.:
- BZT52C8V2-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 reel of 3000 units)*
€78.00
(exc. VAT)
€96.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.026 | €78.00 |
| 9000 + | €0.025 | €75.00 |
*price indicative
- RS Stock No.:
- 122-0290
- Mfr. Part No.:
- BZT52C8V2-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage | 8.2V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 700nA | |
| Dimensions | 2.85 x 1.7 x 1.35mm | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 4.7mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 8.2V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 700nA | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 4.7mV/°C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZT52 Series, Diodes Inc
500mW Zener Diodes
Surface Mount case: SOD-123
Surface Mount case: SOD-123
Zener Diodes, Diodes Inc
Related links
- Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 7.5V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 36V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
