Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 738-4958
- Mfr. Part No.:
- BZT52C8V2-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 200 units)*
€9.00
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- 3,200 unit(s) ready to ship from another location
- Plus 999,996,600 unit(s) shipping from 02 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
200 - 1400 | €0.045 | €9.00 |
1600 + | €0.03 | €6.00 |
*price indicative
- RS Stock No.:
- 738-4958
- Mfr. Part No.:
- BZT52C8V2-7-F
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Diode Configuration | Single | |
Nominal Zener Voltage | 8.2V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-123 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 80Ω | |
Maximum Reverse Leakage Current | 700nA | |
Dimensions | 2.85 x 1.7 x 1.35mm | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | 4.7mV/°C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Nominal Zener Voltage 8.2V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 700nA | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 4.7mV/°C | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 7.5V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 6.8V Zener Diode 6% 500 mW SMT 2-Pin SOD-123