Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 122-0299
- Mfr. Part No.:
- MMSZ5231B-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 reel of 3000 units)*
€45.00
(exc. VAT)
€54.00
(inc. VAT)
In Stock
- 339,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 6000 | €0.015 | €45.00 |
9000 + | €0.015 | €45.00 |
*price indicative
- RS Stock No.:
- 122-0299
- Mfr. Part No.:
- MMSZ5231B-7-F
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Diode Configuration | Single | |
Nominal Zener Voltage | 5.1V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-123 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 20mA | |
Maximum Zener Impedance | 17Ω | |
Maximum Reverse Leakage Current | 5µA | |
Dimensions | 2.85 x 1.7 x 1.35mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Nominal Zener Voltage 5.1V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 17Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123