- RS Stock No.:
- 136-4788
- Mfr. Part No.:
- BZX79-C5V1,133
- Manufacturer:
- Nexperia
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Tape of 10000)
€0.019
(exc. VAT)
€0.023
(inc. VAT)
Units | Per unit | Per Tape* |
10000 - 10000 | €0.019 | €190.00 |
20000 - 20000 | €0.018 | €180.00 |
30000 + | €0.018 | €180.00 |
*price indicative |
- RS Stock No.:
- 136-4788
- Mfr. Part No.:
- BZX79-C5V1,133
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.1V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD27 (DO-35) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±2 %, ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 480 Ω @ 1 mA |
Dimensions | 1.85 (Dia.) x 4.25mm |
Minimum Operating Temperature | -65 °C |
Forward Current | 250mA |
Forward Voltage | 0.9V |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | -0.8mV/K |
- RS Stock No.:
- 136-4788
- Mfr. Part No.:
- BZX79-C5V1,133
- Manufacturer:
- Nexperia