- RS Stock No.:
- 136-4856
- Mfr. Part No.:
- BZX79-C5V1,133
- Manufacturer:
- Nexperia
3500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.08
(exc. VAT)
€0.10
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.08 | €8.00 |
500 - 900 | €0.061 | €6.10 |
1000 - 4900 | €0.049 | €4.90 |
5000 + | €0.037 | €3.70 |
*price indicative |
- RS Stock No.:
- 136-4856
- Mfr. Part No.:
- BZX79-C5V1,133
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.1V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | SOD27 (DO-35) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±2 %, ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 480 Ω @ 1 mA |
Dimensions | 1.85 (Dia.) x 4.25mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | -0.8mV/K |
Forward Current | 250mA |
Forward Voltage | 0.9V |
- RS Stock No.:
- 136-4856
- Mfr. Part No.:
- BZX79-C5V1,133
- Manufacturer:
- Nexperia