onsemi, 6.8V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 163-2197
- Mfr. Part No.:
- MMBZ5235BLT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€60.00
(exc. VAT)
€60.00
(inc. VAT)
7200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.02 | €60.00 |
**price indicative
- RS Stock No.:
- 163-2197
- Mfr. Part No.:
- MMBZ5235BLT1G
- Manufacturer:
- onsemi
Related links
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 2.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23