onsemi, 2.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 805-2765
- Mfr. Part No.:
- MMBZ5223BLT1G
- Manufacturer:
- onsemi
Price Each (In a Pack of 200)
€0.036
(exc. VAT)
€0.044
(inc. VAT)
21400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
200 + | €0.036 | €7.20 |
**price indicative
Related links
- onsemi, 2.7V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 2.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 2.7V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- onsemi, 3.3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 24V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 11V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23